Part Details for M85049/92-23J by Glenair Inc
Overview of M85049/92-23J by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/92-23J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1797
|
Newark | Circular Connector Strain Relief |Glenair M85049/92-23J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$99.5700 / $319.2300 | Buy Now |
DISTI #
M85049/92-23J
|
Avnet Americas | Connector Accessories Right Angle Composite Strain Relief Self-Locking Conductive Olive Drab Cadmium Over Electroless Nickel Shell Size 23 - Bulk (Alt: M85049/92-23J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-M850499223J
|
Mouser Electronics | Circular MIL Spec Backshells COMP STRAIN RLF SELF LOCKING 90DEG RoHS: Not Compliant | 0 |
|
$75.0700 / $176.4300 | Order Now |
Part Details for M85049/92-23J
M85049/92-23J CAD Models
M85049/92-23J Part Data Attributes
|
M85049/92-23J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/92-23J
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 23 |