There are no models available for this part yet.
Overview of M85049/94-22-A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for M85049/94-22-A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ3135
|
Newark | Mounting Flange, Full, |Amphenol Pcd M85049/94-22-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7700 / $27.7700 | Buy Now | |
DISTI #
72633400
|
RS | Backshells, Mounting flange, Full, | Amphenol Pcd M85049/94-22-A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5000 | RFQ | |
DISTI #
PCMM85049/94-22-A
|
Heilind Electronics | BACKSHELLMOUNTING FLANGEUNFINI A850499422A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8100 / $43.2700 | Buy Now | ||
DISTI #
PCMM85049/94-22-A
|
Interstate Connecting Components | BACKSHELLMOUNTING FLANGEUNFINI A850499422A | 0 |
|
Buy Now |