Part Details for M85049/95-12A-A by Glenair Inc
Overview of M85049/95-12A-A by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-12A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4874
|
Newark | Circular Clamp, Size 12, 21.7Mm, Connector Shell Size:12, Cable Diameter Max:21.7Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: Yes |Glenair M85049/95-12A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$40.3600 / $53.7100 | Buy Now |
DISTI #
3937-M85049/95-12A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$228.0800 | Buy Now |
DISTI #
M85049/95-12A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: M85049/95-12A-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$36.9572 / $166.7550 | Buy Now |
DISTI #
97AH4874
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: 97AH4874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$40.6500 / $53.7100 | Buy Now |
DISTI #
654-M85049/95-12A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 30 |
|
$44.5400 / $68.0200 | Buy Now |
DISTI #
17316410
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$29.0256 / $142.5256 | Buy Now |
DISTI #
20062438
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate Straight Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$28.3000 | Buy Now |
DISTI #
M85049/95-12A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$41.9900 / $56.2100 | Buy Now |
DISTI #
M85049/95-12A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: M85049/95-12A-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$36.9572 / $166.7550 | Buy Now |
DISTI #
97AH4874
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate Shell Size 12A - Bulk (Alt: 97AH4874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 38 Partner Stock |
|
$40.6500 / $53.7100 | Buy Now |
Part Details for M85049/95-12A-A
M85049/95-12A-A CAD Models
M85049/95-12A-A Part Data Attributes:
|
M85049/95-12A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-12A-A
Glenair Inc
Connector Accessory, Mounting Flange
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 12 |