Part Details for M85049/95-18B by Glenair Inc
Overview of M85049/95-18B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/95-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4887
|
Newark | Circular Connector Strain Relief |Glenair M85049/95-18B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$30.3800 / $116.3500 | Buy Now |
DISTI #
3937-M85049/95-18B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$122.4920 / $203.9700 | Buy Now |
DISTI #
M85049/95-18B
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 18 Shell Size - Bulk (Alt: M85049/95-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 119 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/95-18B
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 18 | 1 |
|
$25.2000 / $114.9200 | Buy Now |
DISTI #
M85049/95-18B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 18 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.8200 / $113.7700 | Buy Now |
DISTI #
GLEM85049/95-18B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$35.2174 / $172.3600 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 79 |
|
$79.6200 / $132.5800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 68 |
|
$122.4920 / $203.9690 | Buy Now |
Part Details for M85049/95-18B
M85049/95-18B CAD Models
M85049/95-18B Part Data Attributes
|
M85049/95-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-18B
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | FLANGE ITEM | |
Shell Sizes | 18 |