Part Details for M85049/95-22A-A by Glenair Inc
Overview of M85049/95-22A-A by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for M85049/95-22A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4896
|
Newark | Circular Clamp, Size 22, 37.5Mm, Connector Shell Size:22, Cable Diameter Max:37.5Mm, Strain Relief Material:Aluminum, Product Range:As85049/95 Series, For Use With:Flange Mount Receptacle Circular Connectors, Accessory Type:Nut Platerohs Compliant: No |Glenair M85049/95-22A-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$56.5300 | Buy Now |
DISTI #
3937-M85049/95-22A-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$164.5230 / $273.9700 | Buy Now |
DISTI #
97AH4896
|
Avnet Americas | MILITARY - Bulk (Alt: 97AH4896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$66.7900 / $75.4400 | Buy Now |
DISTI #
M85049/95-22A-A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/95-22A-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 915 Factory Stock |
|
$133.9854 | Buy Now |
DISTI #
654-M85049/95-22A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant | 10 |
|
$38.2800 / $154.3500 | Buy Now |
DISTI #
M85049/95-22A-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$37.9000 / $79.6800 | Buy Now |
DISTI #
GLEM85049/95-22A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$47.3009 / $231.5001 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 604 |
|
$106.9400 / $178.0800 | Buy Now |
DISTI #
M85049/95-22A-A
|
Avnet Abacus | MILITARY (Alt: M85049/95-22A-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S304400056675
|
Chip1Stop | Connector Accessories RoHS: Compliant | 3 |
|
$145.0000 | Buy Now |
Part Details for M85049/95-22A-A
M85049/95-22A-A CAD Models
M85049/95-22A-A Part Data Attributes
|
M85049/95-22A-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/95-22A-A
Glenair Inc
Connector Accessory, Mounting Flange,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | MOUNTING FLANGE | |
Shell Sizes | 22 |