There are no models available for this part yet.
Overview of M85049/95-27A-A by Abbotec Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
UPA2813T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333) | |
UPA2826T1S-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 27A 4.3Mohm HWSON-8 |
Price & Stock for M85049/95-27A-A by Abbotec Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ABTM85049/95-27A-A
|
Heilind Electronics | CONNECTOR MOUNTING PLATE | Americas - 19 in Stock |
|
$9.4444 / $12.7500 | Buy Now | |
DISTI #
ABTM85049/95-27A-A
|
Interstate Connecting Components | CONNECTOR MOUNTING PLATE | 59 |
|
$9.4444 / $12.7500 | Buy Now |