There are no models available for this part yet.
Overview of M85049/95-61A-A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M85049/95-61A-A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH4917
|
Newark | Accessories - Nut Plates |Glenair M85049/95-61A-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$44.5300 / $170.5100 | Buy Now | |
DISTI #
M85049/95-61A-A
|
Avnet Americas | Connector Accessories Flange Mount Perimeter Nut Plate 61 Shell Size - Bulk (Alt: M85049/95-61A-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 507 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/95-61A-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 3/4PERIMETER NUT PLT SHELL SZ 61 | 0 |
|
$41.7700 / $101.1300 | Order Now | |
DISTI #
77997213
|
Verical | Connector Accessories Flange Mount Perimeter Nut Plate 61 Shell Size RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$30.4359 / $161.9231 | Buy Now | |
DISTI #
GLEM85049/95-61A-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$45.0865 / $209.8523 | Buy Now | |
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 335 |
|
$116.6800 / $194.3100 | Buy Now | ||
JRH Electronics | 335 |
|
$51.6615 / $72.9999 | Buy Now |
CAD Models for M85049/95-61A-A by Glenair Inc
Part Data Attributes for M85049/95-61A-A by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
MOUNTING FLANGE
|
Shell Sizes
|
61
|