-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4927
|
Newark | Circular Connector Strain Relief |Glenair M85049/96-14-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 922 |
|
$29.3800 / $112.5300 | Buy Now |
DISTI #
3937-M85049/96-14-A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$118.4620 / $197.2800 | Buy Now |
DISTI #
M85049/96-14-A
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/96-14-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 922 Factory Stock |
|
$96.4776 | Buy Now |
DISTI #
631-M85049/96-14-A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 1/4PERIMETER NUT PLT SHELL SZ 14 RoHS: Compliant | 0 |
|
$24.3700 / $111.1400 | Order Now |
DISTI #
77983953
|
Verical | Perimeter Nut Plate 180° 14 Shell Size Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$25.8375 | Buy Now |
DISTI #
71046612
|
Verical | Perimeter Nut Plate 180° 14 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$104.1875 | Buy Now |
DISTI #
M85049/96-14-A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 1/4PERIMETER NUT PLT SHELL SZ 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.7000 / $110.0300 | Buy Now |
DISTI #
GLEM85049/96-14-A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$34.0591 / $166.7001 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 609 |
|
$77.0000 / $128.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/96-14-A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/96-14-A
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-C-88528/3 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | FLANGE ITEM |