Part Details for M85049/96-18 by Glenair Inc
Overview of M85049/96-18 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/96-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH4930
|
Newark | Circular Connector Strain Relief |Glenair M85049/96-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 530 |
|
$20.0400 / $76.7400 | Buy Now |
DISTI #
49AC4980
|
Newark | M85049/96-18 Rohs Compliant: No |Glenair M85049/96-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/96-18-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$80.8000 / $134.5400 | Buy Now |
DISTI #
M85049/96-18
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/96-18) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4530 Factory Stock |
|
$8.4123 | Buy Now |
DISTI #
631-M85049/96-18
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant | 4 |
|
$72.8700 / $118.9500 | Buy Now |
DISTI #
M85049/96-18
|
TTI | Circular MIL Spec Tools, Hardware & Accessories Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$72.8700 | Buy Now |
DISTI #
GLEM85049/96-18
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$23.2278 / $113.6800 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUT PLATES Min Qty: 1 | 350 |
|
$52.5200 / $87.4500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$80.7999 / $134.5380 | Buy Now |
Part Details for M85049/96-18
M85049/96-18 CAD Models
M85049/96-18 Part Data Attributes
|
M85049/96-18
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/96-18
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Mil-Specs | MIL-C-88528/3 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | FLANGE ITEM |