Part Details for M85049/1-6B by Glenair Inc
Overview of M85049/1-6B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1550
|
Newark | Circular Connector Strain Relief |Glenair M85049/1-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$36.3200 / $139.0900 | Buy Now |
DISTI #
M85049/1-6B
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish - Bulk (Alt: M85049/1-6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 74 Factory Stock |
|
RFQ | |
DISTI #
654-M8504916B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$30.1300 / $137.3900 | Order Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 4 |
|
$11.5500 / $12.3750 | Buy Now |
DISTI #
GLEM85049/1-6B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/1-6B
M85049/1-6B CAD Models
M85049/1-6B Part Data Attributes
|
M85049/1-6B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1-6B
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, STANDARD: MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 14S, 14 |