Part Details for M85049/10-119N by Amphenol PCD
Overview of M85049/10-119N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP119N04NUK-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
HM2P65PN5119N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type AB 25 Pos with 125 signal pins and RoHS compatabile | |
HM2P09PK5119N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible |
Price & Stock for M85049/10-119N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9929
|
Newark | Backshell, env-Emi/Rfi, enp |Amphenol Pcd M85049/10-119N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9000 / $60.2000 | Buy Now |
DISTI #
72498216
|
RS | Backshells, Size ,Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/10-119N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2100 / $88.5800 | RFQ |
DISTI #
PCMM85049/10-119N
|
Heilind Electronics | Americas - 0 in Stock |
|
$55.8514 / $68.2629 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0900 / $106.3000 | Buy Now |
DISTI #
PCMM85049/10-119N
|
Interstate Connecting Components | 0 |
|
$55.8514 / $68.2629 | Buy Now | |
|
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz16 Package Multiple: 1 | 0 |
|
$47.5800 / $78.1800 | RFQ |