Part Details for M85049/10-71W by Glenair Inc
Overview of M85049/10-71W by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/10-71W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/10-71W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,391.2460 / $2,316.7100 | Buy Now |
DISTI #
631-M85049/10-71W
|
Mouser Electronics | Circular MIL Spec Backshells Straight Backshell RoHS: Not Compliant | 10 |
|
$783.8300 / $1,347.8300 | Buy Now |
Part Details for M85049/10-71W
M85049/10-71W CAD Models
M85049/10-71W Part Data Attributes
|
M85049/10-71W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/10-71W
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482; MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 36 |
Alternate Parts for M85049/10-71W
This table gives cross-reference parts and alternative options found for M85049/10-71W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/10-71W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/10-71N | Connector Accessory, | Amphenol Corporation | M85049/10-71W vs M85049/10-71N |
M85049/10-71W | Connector Accessory, | Amphenol Corporation | M85049/10-71W vs M85049/10-71W |
M85049/10-71S | Connector Accessory | Glenair Inc | M85049/10-71W vs M85049/10-71S |
M85049/10-71N | Connector Accessory | Glenair Inc | M85049/10-71W vs M85049/10-71N |
M85049/10-71Z | Connector Accessory | Glenair Inc | M85049/10-71W vs M85049/10-71Z |