Part Details for M85049/11-120N by Amphenol PCD
Overview of M85049/11-120N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM120N0BRZ-RL7 | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N0BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso | |
ADUM120N1BRZ | Analog Devices | 2ch EMC robust 3kV digital Iso |
Price & Stock for M85049/11-120N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P0865
|
Newark | Backshell, env, enp |Amphenol Pcd M85049/11-120N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5100 / $53.2700 | Buy Now |
DISTI #
72500292
|
RS | Backshells, Size ,Env, STR, EN | Amphenol Pcd M85049/11-120N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9400 / $74.1900 | RFQ |
DISTI #
PCMM85049/11-120N
|
Heilind Electronics | Americas - 0 in Stock |
|
$46.7486 / $57.1372 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9000 / $68.4500 | Buy Now |
DISTI #
PCMM85049/11-120N
|
Interstate Connecting Components | 0 |
|
$46.7486 / $57.1372 | Buy Now | |
|
CDM Electronics | Backshell Env Strt Nickel Package Multiple: 1 | 0 |
|
$39.6100 / $65.4400 | RFQ |