Part Details for M85049/11-120W by Amphenol PCD
Overview of M85049/11-120W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2443-AL | Coilcraft Inc | SMPS Transformer, 120W, ROHS COMPLIANT | |
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
iW3631-01 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W |
Price & Stock for M85049/11-120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P3124
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/11-120W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4700 / $55.4300 | Buy Now |
DISTI #
72500323
|
RS | Backshells, Size ,Env, STR, CAD | Amphenol Pcd M85049/11-120W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7200 / $81.5600 | RFQ |
DISTI #
PCMM85049/11-120W
|
Heilind Electronics | Americas - 13 in Stock |
|
$41.8827 / $51.1900 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6300 / $97.8500 | Buy Now |
DISTI #
PCMM85049/11-120W
|
Interstate Connecting Components | 40 |
|
$41.8827 / $51.1900 | Buy Now | |
|
CDM Electronics | Backshell Env Strt OD Cad Package Multiple: 1 | 0 |
|
$43.5900 / $71.9800 | RFQ |