Part Details for M85049/11-20W by Amphenol PCD
Overview of M85049/11-20W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for M85049/11-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P3430
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/11-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2600 / $76.7400 | Buy Now |
DISTI #
72501445
|
RS | Backshells, Size ,Env, STR, CAD | Amphenol Pcd M85049/11-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.2200 / $112.9200 | RFQ |
DISTI #
PCMM85049/11-20W
|
Heilind Electronics | Americas - 0 in Stock |
|
$71.1818 / $87.0001 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.4900 / $135.4800 | Buy Now |
DISTI #
PCMM85049/11-20W
|
Interstate Connecting Components | 0 |
|
$71.1818 / $87.0001 | Buy Now | |
|
CDM Electronics | Backshell Env Strt OD Cad Package Multiple: 1 | 0 |
|
$60.3600 / $99.6500 | RFQ |