Part Details for M85049/11-27W by Amphenol PCD
Overview of M85049/11-27W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1790-08 | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology | |
iW1791-00 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller | |
iW1790-18B | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology |
Price & Stock for M85049/11-27W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P3593
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/11-27W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4700 / $55.4300 | Buy Now |
DISTI #
72501922
|
RS | Backshells, Size ,Env, STR, CAD | Amphenol Pcd M85049/11-27W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7200 / $81.5600 | RFQ |
DISTI #
PCMM85049/11-27W
|
Heilind Electronics | Americas - 0 in Stock43 On Order |
|
$41.6640 / $50.9228 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6300 / $97.8500 | Buy Now |
DISTI #
PCMM85049/11-27W
|
Interstate Connecting Components | 0131 On Order |
|
$41.6640 / $50.9228 | Buy Now | |
|
CDM Electronics | Backshell Env Strt OD Cad Package Multiple: 1 | 0 |
|
$43.5900 / $71.9800 | RFQ |