Part Details for M85049/11-40W by Amphenol PCD
Overview of M85049/11-40W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC646LP2ETR | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
HMC646LP2E | Analog Devices | 40W SPDT Failsafe Switch , 0.1 | |
ADPA1113AEJZ | Analog Devices | 2-6 GHz,40W,GaN Radar PA |
Price & Stock for M85049/11-40W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P3764
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/11-40W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1800 / $62.6500 | Buy Now |
DISTI #
72502441
|
RS | Backshells, Size ,Env, STR, CAD | Amphenol Pcd M85049/11-40W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$113.3200 | RFQ |
DISTI #
PCMM85049/11-40W
|
Heilind Electronics | Americas - 0 in Stock |
|
$58.1096 / $71.0230 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3700 / $110.6200 | Buy Now |
DISTI #
PCMM85049/11-40W
|
Interstate Connecting Components | 0 |
|
$58.1096 / $71.0230 | Buy Now | |
|
CDM Electronics | Backshell Env Strt OD Cad Package Multiple: 1 | 0 |
|
$49.2500 / $81.3600 | RFQ |