Part Details for M85049/128-7 by TE Connectivity
Overview of M85049/128-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M85049/128-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7519
|
Newark | Band Strap, Size 7, Connector Shell Size:7, Cable Diameter Max:-, Strain Relief Material:Stainless Steel, Product Range:As85049 Series, For Use With:M85049/88 Circular Connectors, Accessory Type:Band Strap, Cable Tie Length:206.4Mm Rohs Compliant: Yes |Raychem Te Connectivity M85049/128-7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-M850491287
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories R85049/128-7 Backshell Bandstraps RoHS: Compliant | 318 |
|
$12.3100 / $18.8700 | Buy Now |
DISTI #
RYCM85049/128-7
|
Heilind Electronics | .88 FLAT MICRO BAND STANDARD LENGTH, 8.125 LONG | Americas - 0 in Stock |
|
$7.5970 / $9.6038 | Buy Now |
|
Onlinecomponents.com | .88 Flat Micro Band Standard Length 8.125 Long | 0 |
|
$9.6100 / $15.6700 | Buy Now |
DISTI #
M85049/128-7
|
TTI | Circular MIL Spec Tools, Hardware & Accessories R85049/128-7 Backshell Bandstraps Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
RYCM85049/128-7
|
Interstate Connecting Components | .88 FLAT MICRO BAND STANDARD LENGTH, 8.125 LONG | 0 |
|
$7.5970 / $9.6038 | Buy Now |
DISTI #
2402340
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3486 / $15.8116 | Buy Now |
DISTI #
2402340
|
Farnell | BAND STRAP, SIZE 7 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$11.7835 / $16.2683 | Buy Now |
DISTI #
M85049/128-7
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$1.8060 / $2.4890 | Buy Now RFQ |
|
Master Electronics | .88 Flat Micro Band Standard Length 8.125 Long | 0 |
|
$9.6100 / $15.6700 | Buy Now |
Part Details for M85049/128-7
M85049/128-7 CAD Models
M85049/128-7 Part Data Attributes:
|
M85049/128-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/128-7
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |