Part Details for M85049/130-19V by Amphenol Corporation
Overview of M85049/130-19V by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61061YZFT | Texas Instruments | 19V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-DSBGA -40 to 85 |
Price & Stock for M85049/130-19V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504913019V
|
Avnet Americas | Gasket for 5015 Circular Connector Viton (Alt: A8504913019V) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
A8504913019V
|
Avnet Americas | Gasket for 5015 Circular Connector Viton - Bulk (Alt: A8504913019V) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$32.0091 | Buy Now |