Part Details for M85049/130-26V by Amphenol PCD
Overview of M85049/130-26V by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1453A | Analog Devices | LTM4619EV Demo Board - 26V, Du | |
DC1472A | Analog Devices | LTM4618EV Demo Board - 26V, 6A | |
DC1663A | Analog Devices | LTM4628 Demo Board - Dual 26V, |
Price & Stock for M85049/130-26V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0440
|
Newark | Gasket, Unfinished |Amphenol Pcd M85049/130-26V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $40.2200 | Buy Now |
DISTI #
72506028
|
RS | Backshells, Size ,Gasket, Unfinished | Amphenol Pcd M85049/130-26V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0700 / $67.9200 | RFQ |
DISTI #
PCMM85049/130-26V
|
Heilind Electronics | BACKSHELLGASKETBLACK A8504913026V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5200 / $62.6800 | Buy Now |
DISTI #
PCMM85049/130-26V
|
Interstate Connecting Components | BACKSHELLGASKETBLACK A8504913026V | 0 |
|
Buy Now |