There are no models available for this part yet.
Overview of M85049/130-30S by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for M85049/130-30S by Spacecraft Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y4007
|
Newark | Flange Gasket, Size 24, Silicone, Red, Product Range:M85049/130 Series, For Use With:Mil-Dtl-26482, Mil-Dtl-26500, Mil-Dtl-38999 Series Ii, Mil-Dtl-83723 Series I & Iii Connectors, Cable Diameter Max:-, Seal Material:Silicone Rohs Compliant: Yes |Spacecraft Components M85049/130-30S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for M85049/130-30S by Spacecraft Components Corp
Part Data Attributes for M85049/130-30S by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
SILICONE
|
Military Connector Accessory Name
|
GASKET
|
Shell Sizes
|
23; 24
|
Alternate Parts for M85049/130-30S
This table gives cross-reference parts and alternative options found for M85049/130-30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/130-30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/130-30S | Connector Accessory | Glenair Inc | M85049/130-30S vs M85049/130-30S |
M85049/130-30N | Connector Accessory | Glenair Inc | M85049/130-30S vs M85049/130-30N |
M85049/130-30V | Connector Accessory, | Spacecraft Components Corp | M85049/130-30S vs M85049/130-30V |
M85049/130-30F | Connector Accessory | Glenair Inc | M85049/130-30S vs M85049/130-30F |
M85049/130-30F | Connector Accessory, | Spacecraft Components Corp | M85049/130-30S vs M85049/130-30F |