Part Details for M85049/130-42AF by Amphenol Corporation
Overview of M85049/130-42AF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477042AFI28V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, / | |
UPD78F1142AF1(R)-AN1-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
95V842AFILF | Renesas Electronics Corporation | DDR Phase Lock Loop Clock Driver (60MHz - 220MHz) |
Price & Stock for M85049/130-42AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A8504913042AF
|
Avnet Americas | Gasket for 5015 Circular Connector Fluorosilicone (Alt: A8504913042AF) Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
A8504913042AF
|
Avnet Americas | Gasket for 5015 Circular Connector Fluorosilicone - Bulk (Alt: A8504913042AF) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.7794 | Buy Now |