There are no models available for this part yet.
Overview of M85049/139-40K by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for M85049/139-40K by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM3170
|
Newark | Telescoping Bushing |Glenair M85049/139-40K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$32.0000 / $122.5800 | Buy Now | |
DISTI #
M85049/139-40K
|
Avnet Americas | Telescoping Bushing with Flange for M85049 Series Circular Connector Cable Clamp Blue Fluorosilicone - Bulk (Alt: M85049/139-40K) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/139-40K
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$28.0100 / $127.6900 | Order Now | |
DISTI #
GLEM85049/139-40K
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/139-40K by Glenair Inc
Part Data Attributes for M85049/139-40K by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
FLUOROSILICONE
|
Military Connector Accessory Name
|
BUSHING
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-70 °C
|