There are no models available for this part yet.
Overview of M85049/140-20BU by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223011DE0020BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board Supports 85VAC to 265VAC Input and 12V 300mA Output | |
RTKA214250DE0020BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 500mA Output | |
RTKA210130DE0020BU | Renesas Electronics Corporation | RAA210130 Evaluation Board |
Price & Stock for M85049/140-20BU by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/140-20BU
|
Avnet Americas | STRAIGHT BOOTS - Bulk (Alt: M85049/140-20BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLEM85049/140-20BU
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/140-20BU by Glenair Inc
Part Data Attributes for M85049/140-20BU by Glenair Inc
M85049/140-20BU
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
M85049/140-20BUGlenair IncVS
-