Part Details for M85049/1811W03 by Amphenol PCD
Overview of M85049/1811W03 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1811W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P4827
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:11, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Amphenol Pcd M85049/1811W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$53.7200 / $87.9400 | Buy Now |
DISTI #
70328939
|
RS | Backshell, Environmental, EMI/RFI, MIL Spec, Straight, Size 11, Olive Cadmium | Amphenol Pcd M85049/1811W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$43.8000 / $52.4500 | Buy Now |
DISTI #
PCMM85049/1811W03
|
Heilind Electronics | BACKSHELL ENVRN-EMI/RFI | Americas - 31 in Stock31 On Order |
|
$34.1613 / $41.7527 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$50.2200 / $68.2600 | Buy Now |
DISTI #
PCMM85049/1811W03
|
Interstate Connecting Components | BACKSHELL ENVRN-EMI/RFI | 9493 On Order |
|
$34.1613 / $41.7527 | Buy Now |
DISTI #
M85049/1811W03
|
PEI Genesis | 38999S3 S/R ENV EMI STRT CAD Min Qty: 1 | 242 |
|
$31.0900 / $38.8600 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz11 Package Multiple: 1 | 0 |
|
$38.5100 / $63.3400 | RFQ |
DISTI #
M85049/1811W03
|
ECCO | 6 |
|
$68.2600 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$50.2200 / $68.2600 | Buy Now |