Part Details for M85049/1817W03 by Glenair Inc
Overview of M85049/1817W03 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1817W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0217
|
Newark | Circular Connector Strain Relief |Glenair M85049/1817W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$203.2700 / $778.5200 | Buy Now |
DISTI #
3937-M85049/1817W03-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ17 M25 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M85049/1817W03
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1817W03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 108 Factory Stock |
|
$667.5071 | Buy Now |
DISTI #
654-M85049/1817W03
|
Mouser Electronics | Circular MIL Spec Backshells STRAIGHT BACKSHELL RoHS: Not Compliant | 3 |
|
$287.3000 / $794.1000 | Buy Now |
DISTI #
77970512
|
Verical | EMI/RFI Environmental Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$138.9872 / $306.9359 | Buy Now |
DISTI #
71038859
|
Verical | EMI/RFI Environmental Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$306.9359 / $739.3333 | Buy Now |
DISTI #
M85049/1817W03
|
TTI | Circular MIL Spec Backshells STRAIGHT BACKSHELL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$252.0600 / $699.0100 | Buy Now |
DISTI #
GLEM85049/1817W03
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$205.8425 / $958.1760 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 71 |
|
$532.7800 / $887.2000 | Buy Now |
DISTI #
M85049/1817W03
|
Avnet Abacus | (Alt: M85049/1817W03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/1817W03
M85049/1817W03 CAD Models
M85049/1817W03 Part Data Attributes
|
M85049/1817W03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1817W03
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |
Alternate Parts for M85049/1817W03
This table gives cross-reference parts and alternative options found for M85049/1817W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1817W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1817N03 | Connector Accessory, | Amphenol Corporation | M85049/1817W03 vs M85049/1817N03 |