Part Details for M85049/25-125N by Amphenol PCD
Overview of M85049/25-125N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for M85049/25-125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P3162
|
Newark | Backshell, non Env-Emi/Rfi, enp |Amphenol Pcd M85049/25-125N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5500 / $53.3600 | Buy Now |
DISTI #
72628821
|
RS | Backshells, Non Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/25-125N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.4500 | RFQ |
DISTI #
PCMM85049/25-125N
|
Heilind Electronics | Americas - 0 in Stock |
|
$49.4977 / $60.4972 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7100 / $94.2000 | Buy Now |
DISTI #
PCMM85049/25-125N
|
Interstate Connecting Components | 0 |
|
$49.4977 / $60.4972 | Buy Now | |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt Nickel Package Multiple: 1 | 0 |
|
$42.1500 / $69.3000 | RFQ |