Part Details for M85049/30-08W by Glenair Inc
Overview of M85049/30-08W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/30-08W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1725
|
Newark | Circular Connector Strain Relief |Glenair M85049/30-08W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$101.7300 / $326.1400 | Buy Now |
DISTI #
3937-M85049/30-08W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$319.9230 / $571.7800 | Buy Now |
DISTI #
M85049/30-08W
|
Avnet Americas | Connector Accessories Ring Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/30-08W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/30-08W
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING BKSHLL SH SZ 10 | 0 |
|
$76.7000 / $180.2500 | Order Now |
DISTI #
20057541
|
Verical | TAG Ring Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$56.0385 / $241.8718 | Buy Now |
DISTI #
16763336
|
Verical | TAG Ring Backshell 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$241.8718 / $309.7179 | Buy Now |
DISTI #
GLEM85049/30-08W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$103.0101 / $401.3945 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 3 |
|
$207.9500 / $371.6600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$319.9230 / $571.7840 | Buy Now |
Part Details for M85049/30-08W
M85049/30-08W CAD Models
M85049/30-08W Part Data Attributes
|
M85049/30-08W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/30-08W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |