Part Details for M85049/30-14W by Glenair Inc
Overview of M85049/30-14W by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT |
Price & Stock for M85049/30-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1731
|
Newark | Circular Connector Strain Relief |Glenair M85049/30-14W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$112.5700 / $360.8900 | Buy Now |
DISTI #
3937-M85049/30-14W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$354.0150 / $632.7100 | Buy Now |
DISTI #
M85049/30-14W
|
Avnet Americas | Connector Accessories Ring Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/30-14W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/30-14W
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING BKSHLL SH SZ 14 | 0 |
|
$111.1800 / $199.4500 | Order Now |
DISTI #
GLEM85049/30-14W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$113.9878 / $444.1625 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 62 |
|
$230.1100 / $411.2600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 37 |
|
$354.0150 / $632.7070 | Buy Now |
Part Details for M85049/30-14W
M85049/30-14W CAD Models
M85049/30-14W Part Data Attributes
|
M85049/30-14W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/30-14W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |