Part Details for M85049/38-17W by Glenair Inc
Overview of M85049/38-17W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-17W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4742
|
Newark | M85049/38-17W Rohs Compliant: No |Glenair M85049/38-17W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$6.7500 | Buy Now |
DISTI #
86K0065
|
Newark | Circular Strain Relief, Size 17 Aluminium, Series:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:17, Strain Relief Material:Aluminium, Cable Diameter Max:15.6Mm Rohs Compliant: No |Glenair M85049/38-17W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$15.1700 | Buy Now |
DISTI #
3937-M85049/38-17W-ND
|
DigiKey | CONN CABLE CLAMP SZ17 OLIVE M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$274.3800 | Buy Now |
DISTI #
M85049/38-17W
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/38-17W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 195234 Factory Stock |
|
$3.3721 | Buy Now |
DISTI #
86K0065
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 86K0065) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$13.0700 / $20.0500 | Buy Now |
DISTI #
654-M85049/38-17W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Not Compliant | 212 |
|
$75.4700 / $177.3600 | Buy Now |
DISTI #
GLEM85049/38-17W
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$97.3241 / $178.0349 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 7 |
|
$9.9563 / $13.2750 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 4 |
|
$13.9388 / $14.9344 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 3 |
|
$30.0000 | Buy Now |
Part Details for M85049/38-17W
M85049/38-17W CAD Models
M85049/38-17W Part Data Attributes
|
M85049/38-17W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-17W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 17 |
Alternate Parts for M85049/38-17W
This table gives cross-reference parts and alternative options found for M85049/38-17W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-17W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-17W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-17W vs M85049/38-17W |