Part Details for M85049/38S21W by Amphenol PCD
Overview of M85049/38S21W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S21W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3164
|
Newark | Circular Strain Relief, Size 21 Aluminium, Connector Shell Size:21, Cable Diameter Max:17.73Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 21 Connectors Rohs Compliant: No |Amphenol Pcd M85049/38S21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$17.7600 / $21.7800 | Buy Now |
DISTI #
1600-M85049/38S21W-ND
|
DigiKey | CONN CABLE CLAMP SZ21 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$12.7000 / $15.4400 | Buy Now |
DISTI #
70328894
|
RS | Backshell Strain Relief MIL Spec Straight Size 21 Olive Cadmium Self-Lock | Amphenol Pcd M85049/38S21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$17.0600 / $20.9400 | Buy Now |
DISTI #
PCMM85049/38S21W
|
Heilind Electronics | Backshell | Americas - 3 in Stock |
|
$14.3047 / $17.6867 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9300 / $25.5200 | Buy Now |
DISTI #
PCMM85049/38S21W
|
Interstate Connecting Components | Backshell | 9 |
|
$14.3047 / $17.6867 | Buy Now |
DISTI #
M85049/38S21W
|
PEI Genesis | 38999S3 C/C STRT CAD OD | 0 |
|
Buy Now | |
|
CDM Electronics | Strain Relief Strt SL OD Cad Sz21 Package Multiple: 1 | 0 |
|
$15.1000 / $24.7600 | RFQ |