Part Details for M85049/38S23N by Amphenol PCD
Overview of M85049/38S23N by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S23N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3166
|
Newark | Circular Strain Relief, Size 23 Aluminium, Connector Shell Size:23, Cable Diameter Max:20.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Nickel Rohs Compliant: Yes |Amphenol Pcd M85049/38S23N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$14.6600 / $20.5300 | Buy Now |
DISTI #
70328922
|
RS | Backshell Strain Relief MIL Spec Straight Size 23 Nickel Self-Lock | Amphenol Pcd M85049/38S23N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$11.4000 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
PCMM85049/38S23N
|
Heilind Electronics | Backshell | Americas - 58 in Stock |
|
$12.9225 / $15.7942 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - Nickel Finish - Self Locking - 23 - 20.9 mm - Aluminium. RoHS: Compliant |
4 In Stock |
|
$14.0200 / $23.3900 | Buy Now |
DISTI #
PCMM85049/38S23N
|
Interstate Connecting Components | Backshell | 176 |
|
$12.9225 / $15.7942 | Buy Now |
DISTI #
M85049/38S23N
|
PEI Genesis | 38999S3 C/C STRT NI Min Qty: 1 | 129 |
|
$10.8300 / $15.6100 | Buy Now |
|
CDM Electronics | Strain Relief Strt SL Nickel Sz23 Package Multiple: 1 | 0 |
|
$14.7900 / $24.1900 | RFQ |
|
Master Electronics | Circular Connector Clamp - Straight - Nickel Finish - Self Locking - 23 - 20.9 mm - Aluminium. RoHS: Compliant |
4 In Stock |
|
$14.0200 / $23.3900 | Buy Now |