Part Details for M85049/38S9W by Glenair Inc
Overview of M85049/38S9W by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2289
|
Newark | Circular Connector Strain Relief |Glenair M85049/38S9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$85.8900 / $275.3600 | Buy Now |
DISTI #
49AC4758
|
Newark | M85049/38S9W Rohs Compliant: No |Glenair M85049/38S9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9300 / $239.9700 | Buy Now |
DISTI #
3937-M85049/38S9W-ND
|
DigiKey | CONN CABLE CLAMP SZ9 OLIVE M12 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
Buy Now | |
DISTI #
M85049/38S9W
|
Avnet Americas | Connector Accessories Self Locking Strain Relief Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/38S9W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4245 Factory Stock |
|
$53.9259 / $239.9707 | Buy Now |
DISTI #
654-M85049/38S9W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LOCKING STRAIN RELIEF RoHS: Not Compliant | 10 |
|
$202.0700 / $262.1200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Strain Relief | 18 |
|
$12.5291 / $15.2381 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$13.5450 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$70.0000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$200.0000 | Buy Now |
Part Details for M85049/38S9W
M85049/38S9W CAD Models
M85049/38S9W Part Data Attributes
|
M85049/38S9W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38S9W
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 9 |
Alternate Parts for M85049/38S9W
This table gives cross-reference parts and alternative options found for M85049/38S9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38S9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38S09W | Connector Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/38S9W vs M85049/38S09W |
M85049/38S9A | Connector Accessory, | Amphenol Corporation | M85049/38S9W vs M85049/38S9A |
M85049/38S9N | Connector Accessory, Strain Relief, Aluminum | Glenair Inc | M85049/38S9W vs M85049/38S9N |
M85049/38S9W | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S9W vs M85049/38S9W |