There are no models available for this part yet.
Overview of M85049/39-13W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for M85049/39-13W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3233
|
Newark | Circular Strain Relief, Size 13 Aluminium, Connector Shell Size:13, Cable Diameter Max:8.33Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Shell Size 13 Connectors, Cable Exit Angle:90° Rohs Compliant: No |Amphenol Pcd M85049/39-13W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$13.7400 / $19.2100 | Buy Now | |
DISTI #
70328961
|
RS | Backshell, Strain Relief, MIL Spec, 90-Degree, Size 13, Olive Cadmium | Amphenol Pcd M85049/39-13W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1000 / $17.6200 | RFQ | |
DISTI #
PCMM85049/39-13W
|
Heilind Electronics | Backshell | Americas - 3 in Stock |
|
$11.2775 / $13.5491 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$11.8300 / $19.9500 | Buy Now | ||
DISTI #
PCMM85049/39-13W
|
Interstate Connecting Components | Backshell | 11 |
|
$11.2775 / $13.5491 | Buy Now | |
DISTI #
M85049/39-13W
|
PEI Genesis | 38999S3 C/C RANG CAD OD Min Qty: 1 | 1031 |
|
$9.1900 / $11.0400 | Buy Now | |
CDM Electronics | Strain Relief 90deg OD Cad Sz13 Package Multiple: 1 | 0 |
|
$11.5800 / $18.9700 | RFQ | ||
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$11.8300 / $19.9500 | Buy Now |