Part Details for M85049/3W10A1 by Glenair Inc
Overview of M85049/3W10A1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3W10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/3W10A1
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3W10A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$353.4116 / $1,594.8900 | Buy Now |
DISTI #
631-M85049/3W10A1
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHLL PLG CAP SH SZ 18 | 0 |
|
$851.4600 | Order Now |
DISTI #
77984678
|
Verical | Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$798.1375 | Buy Now |
DISTI #
71043683
|
Verical | Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$818.6026 / $1,363.1538 | Buy Now |
DISTI #
M85049/3W10A1
|
Avnet Americas | Connector Accessories Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/3W10A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$353.4116 / $1,594.8900 | Buy Now |
DISTI #
GLEM85049/3W10A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$379.5175 / $1,766.6475 | Buy Now |
Part Details for M85049/3W10A1
M85049/3W10A1 CAD Models
M85049/3W10A1 Part Data Attributes:
|
M85049/3W10A1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3W10A1
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |