Part Details for M85049/41-12AC/C by ITT Interconnect Solutions
Overview of M85049/41-12AC/C by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8312ACBZ-P7 | Analog Devices | 2.5GHz 50dB Power Amp Detector | |
ADA4691-2ACBZ-R7 | Analog Devices | Dual w/SD LowPwr/Noise,Wideban | |
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo |
Price & Stock for M85049/41-12AC/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTM85049/41-12AC/C
|
Heilind Electronics | M8504941-12A CC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Clamp with Bushing | 0 |
|
$35.0400 / $46.2100 | Buy Now |
DISTI #
ITTM85049/41-12AC/C
|
Interstate Connecting Components | M8504941-12A CC | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Clamp with Bushing | 0 |
|
$35.0400 / $46.2100 | Buy Now |