There are no models available for this part yet.
Overview of M85049/41-28A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for M85049/41-28A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ2045
|
Newark | Backshell, strain Relief, cad |Amphenol Pcd M85049/41-28A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $17.6100 | Buy Now | |
DISTI #
72630554
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/41-28A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7300 | RFQ | |
DISTI #
PCMM85049/41-28A
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.6052 / $16.6287 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7200 / $19.2400 | Buy Now | ||
DISTI #
PCMM85049/41-28A
|
Interstate Connecting Components | 0 |
|
$13.6052 / $16.6287 | Buy Now |