Part Details for M85049/41-4A by Glenair Inc
Overview of M85049/41-4A by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M85049/41-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2377
|
Newark | Circular Connector Strain Relief |Glenair M85049/41-4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$31.1800 / $119.3700 | Buy Now |
DISTI #
87W7569
|
Newark | Strain Relief, Size 10Sl/12/12S, Aluminium, Connector Shell Size:10Sl/12/12S, Cable Diameter Max:7.9Mm, Strain Relief Material:Aluminum, Product Range:-, For Use With:Mil-Dtl-5015 Circular Connectors Rohs Compliant: Na |Glenair M85049/41-4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/41-4A-ND
|
DigiKey | CONN CABLE CLAMP SZ8S 10S OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$125.6770 / $209.2800 | Buy Now |
DISTI #
M85049/41-4A
|
Avnet Americas | Connector Accessories Straight Non-Self-Locking Strain Relief Cadmium Olive Drab Over Electroless Nickel Finish - Bulk (Alt: M85049/41-4A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 271 Factory Stock |
|
$102.9170 | Buy Now |
DISTI #
654-M85049/41-4A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP RoHS: Compliant | 21 |
|
$25.8700 / $117.9000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Strain Relief | 4 |
|
$60.0308 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$14.5135 / $15.5502 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 2 |
|
$24.8560 | Buy Now |
DISTI #
M85049/41-4A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$34.7000 / $116.7000 | Buy Now |
Part Details for M85049/41-4A
M85049/41-4A CAD Models
M85049/41-4A Part Data Attributes
|
M85049/41-4A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/41-4A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 10SL; 12S; 12 |
Alternate Parts for M85049/41-4A
This table gives cross-reference parts and alternative options found for M85049/41-4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/41-4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/41-4A | Circular Conn Accessory, Clamping Item, Aluminum Alloy, | Amphenol Corporation | M85049/41-4A vs M85049/41-4A |