Part Details for M85049/46W20 by Glenair Inc
Overview of M85049/46W20 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for M85049/46W20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2505
|
Newark | Circular Connector Strain Relief |Glenair M85049/46W20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$64.0100 / $245.1400 | Buy Now |
DISTI #
3937-M85049/46W20-ND
|
DigiKey | CONN BACKSHELL SZ20 21 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$258.0770 / $429.7700 | Buy Now |
DISTI #
M85049/46W20
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/46W20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 257 Factory Stock |
|
$321.9624 | Buy Now |
DISTI #
654-M85049/46W20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$60.0700 / $145.4000 | Order Now |
DISTI #
GLEM85049/46W20
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 1 in Stock |
|
$135.3600 / $230.7135 | Buy Now |
DISTI #
GLEM85049/46W20
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 3 |
|
$135.3600 / $230.7135 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 172 |
|
$167.7500 / $279.3500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 104 |
|
$258.0770 / $429.7690 | Buy Now |
Part Details for M85049/46W20
M85049/46W20 CAD Models
M85049/46W20 Part Data Attributes
|
M85049/46W20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/46W20
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20; 21 |