There are no models available for this part yet.
Overview of M85049/48-2-6F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/48-2-6F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06J2008
|
Newark | D Sub |Itt Cannon M85049/48-2-6F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 / $57.8800 | Buy Now | |
DISTI #
61AC1009
|
Newark | M85049/48-2-6F Rohs Compliant: No |Itt Cannon M85049/48-2-6F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9600 / $66.9200 | Buy Now | |
DISTI #
1003-M85049/48-2-6F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
95 In Stock |
|
$50.0484 / $62.1000 | Buy Now | |
DISTI #
965-M850494826F
|
Mouser Electronics | D-Sub MIL Spec Connectors | 36 |
|
$50.0400 / $62.0800 | Buy Now | |
DISTI #
ITTM85049/48-2-6F
|
Heilind Electronics | DSUB DE ROUND C/C B/S BRASS | Americas - 0 in Stock |
|
$50.0815 / $63.0059 | Buy Now | |
Onlinecomponents.com | ITT Series CONN DSUB / ITT Numeric p/n 044994-0003MF |
100 On Order |
|
$48.8200 / $61.7700 | Buy Now | ||
DISTI #
M85049/48-2-6F
|
TTI | D-Sub MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.5400 / $61.4600 | Buy Now | |
DISTI #
ITTM85049/48-2-6F
|
Interstate Connecting Components | DSUB DE ROUND C/C B/S BRASS | 0 |
|
$50.0815 / $63.0059 | Buy Now | |
Master Electronics | ITT Series CONN DSUB / ITT Numeric p/n 044994-0003MF |
100 On Order |
|
$48.8200 / $61.7700 | Buy Now |
CAD Models for M85049/48-2-6F by ITT Interconnect Solutions
Part Data Attributes for M85049/48-2-6F by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Associated Mil-Specs
|
M85049
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STEEL
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Shell Sizes
|
DD
|