Part Details for M85049/48-2-8F by ITT Interconnect Solutions
Overview of M85049/48-2-8F by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/48-2-8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7826
|
Newark | D Sub |Itt Cannon M85049/48-2-8F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0500 / $56.1000 | Buy Now |
DISTI #
M85049/48-2-8F-ND
|
DigiKey | DSUB DB ROUND C/C BRASS Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
965-M85049/48-2-8F
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$70.3100 | Order Now |
DISTI #
ITTM85049/48-2-8F
|
Heilind Electronics | M8504948-2-8F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M85049/48-2-8F RoHS: Compliant |
100 In Stock |
|
$71.0600 / $93.7500 | Buy Now |
|
Quest Components | 1 |
|
$89.9840 | Buy Now | |
DISTI #
M85049/48-2-8F
|
TTI | Circular MIL Spec Connector Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.2100 | Buy Now |
DISTI #
ITTM85049/48-2-8F
|
Interstate Connecting Components | M8504948-2-8F | 0 |
|
Buy Now | |
|
Master Electronics | M85049/48-2-8F RoHS: Compliant |
100 In Stock |
|
$71.0600 / $93.7500 | Buy Now |
Part Details for M85049/48-2-8F
M85049/48-2-8F CAD Models
M85049/48-2-8F Part Data Attributes
|
M85049/48-2-8F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M85049/48-2-8F
ITT Interconnect Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CARBON STEEL/BRASS | |
Military Connector Accessory Name | BACKSHELL |