Part Details for M85049/49-2-16W by Amphenol PCD
Overview of M85049/49-2-16W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2-16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6335
|
Newark | Strain Relief, Size 19/16, Aluminium, Connector Shell Size:19/16, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series I & Ii, For Use With:Shell Size 16 Connectors Rohs Compliant: No |Amphenol Pcd M85049/49-2-16W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$9.9400 / $13.8600 | Buy Now |
DISTI #
1600-M85049/49-2-16W-ND
|
DigiKey | CONN CAB CLAMP SZ16 15/16-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$7.3800 / $8.9700 | Buy Now |
DISTI #
70328918
|
RS | Backshell Strain Relief MIL Spec Straight Size 16 Olive Cadmium | Amphenol Pcd M85049/49-2-16W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$14.9300 | Buy Now |
DISTI #
PCMM85049/49-2-16W
|
Heilind Electronics | BACKSHELL | Americas - 4 in Stock12 On Order |
|
$8.6336 / $10.2951 | Buy Now |
|
Onlinecomponents.com | Backshell Strain Relief MIL Spec Straight Size 16 Olive Cadmium | Amphenol Pcd M85049/49-2-16W RoHS: Compliant | 0 |
|
$8.5500 / $14.5500 | Buy Now |
DISTI #
PCMM85049/49-2-16W
|
Interstate Connecting Components | BACKSHELL | 1237 On Order |
|
$8.6336 / $10.2951 | Buy Now |
DISTI #
M85049/49-2-16W
|
PEI Genesis | 38999S1 C/C STRT 16/17 CAD Min Qty: 1 | 170 |
|
$7.0700 / $10.2200 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz16 Package Multiple: 1 | 260 |
|
$8.7800 / $14.4100 | Buy Now |