There are no models available for this part yet.
Overview of M85049/4Z14A1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/4Z14A1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM5657
|
Newark | Circular Connector Strain Relief |Glenair M85049/4Z14A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.2500 / $1,559.7500 | Buy Now | |
DISTI #
M85049/4Z14A1
|
Avnet Americas | Environmental Backshell for MIL-DTL-22992 Series Circular Connectors 22 Shell Size ST Aluminum - Bulk (Alt: M85049/4Z14A1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-M85049/4Z14A1
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,361.9000 / $1,624.9400 | Order Now | |
DISTI #
77996150
|
Verical | M85049/4Z14A1 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$293.6923 / $1,562.2436 | Buy Now | |
DISTI #
GLEM85049/4Z14A1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/4Z14A1 by Glenair Inc
Part Data Attributes for M85049/4Z14A1 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-22992
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
22
|