Part Details for M85049/51-1-20W by Glenair Inc
Overview of M85049/51-1-20W by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for M85049/51-1-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2648
|
Newark | Circular Connector Strain Relief |Glenair M85049/51-1-20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$52.9900 / $169.8900 | Buy Now |
DISTI #
80P7344
|
Newark | Amphenol |Glenair M85049/51-1-20W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/51-1-20W-ND
|
DigiKey | CONN CABLE CLAMP SZ20 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$166.6460 / $297.8500 | Buy Now |
DISTI #
M85049/51-1-20W
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/51-1-20W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$145.6598 | Buy Now |
DISTI #
GLN M85049/51-1-20
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: GLN M85049/51-1-20) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/51-1-20W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R/A Strain Relief RoHS: Not Compliant | 0 |
|
$39.9500 / $167.8000 | Order Now |
|
Onlinecomponents.com | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel |
83 Partner Stock |
|
$81.4800 / $144.8200 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 10 |
|
$34.5716 / $36.3912 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 1 |
|
$36.3912 | Buy Now |
DISTI #
M85049/51-1-20W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters R/A Strain Relief pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$57.3800 / $193.6000 | Buy Now |