There are no models available for this part yet.
Overview of M85049/52-1-12N by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/52-1-12N by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3370
|
Newark | Circular Strain Relief, Size 12 Aluminium, Connector Shell Size:12, Cable Diameter Max:10.57Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 709 |
|
$8.8800 / $10.9900 | Buy Now | |
DISTI #
1600-M85049/52-1-12N-ND
|
DigiKey | CONN CAB CLAMP SZ12 SIL 3/4-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$6.4000 / $7.7800 | Buy Now | |
DISTI #
5664-M85049/52-1-12N-ND
|
DigiKey | CONN CAB CLAMP SZ12 SIL 3/4-20 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$14.0400 / $18.5700 | Buy Now | |
DISTI #
70328899
|
RS | Backshell Strain Relief MIL Spec Straight Size 12 Nickel | Amphenol Pcd M85049/52-1-12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 122 |
|
$8.8100 / $10.8100 | Buy Now | |
DISTI #
PCMM85049/52-1-12N
|
Heilind Electronics | Americas - 6 in Stock125 On Order |
|
$6.4224 / $8.9345 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1086 In Stock |
|
$7.5100 / $12.9000 | Buy Now | ||
DISTI #
PCMM85049/52-1-12N
|
Interstate Connecting Components | 18375 On Order |
|
$6.4224 / $8.9345 | Buy Now | ||
DISTI #
M85049/52-1-12N
|
PEI Genesis | 26482S2 C/C STRT NI Min Qty: 1 | 370 |
|
$5.5700 / $6.5900 | Buy Now | |
CDM Electronics | Strain Relief Strt Nickel Sz12 Package Multiple: 1 | 0 |
|
$7.6400 / $12.5200 | RFQ | ||
DISTI #
M85049/52-1-12N
|
ECCO | 1086 |
|
$12.9000 | Buy Now |
CAD Models for M85049/52-1-12N by Amphenol PCD
Related Parts for M85049/52-1-12N
-
M39029/90-529Military Connector Accessories
-
M83723/86R1203NMilitary Circular Connectors
-
850-10-022-20-001000Headers and Edge Type Connectors
-
MWDM1L-15P-6K5-18FD Type Connectors
-
T3475001Other Circular Connectors
-
556-1004-304FVisible LEDs
-
OPA2277POperational Amplifiers
-
LS38-01TGSockets and Chip Carriers
-
NX3P191UK,012Multiplexers or Switches