Part Details for M85049/52-1-22W by Amphenol PCD
Overview of M85049/52-1-22W by Amphenol PCD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-22W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3386
|
Newark | Circular Strain Relief, Size 22 Aluminium, Connector Shell Size:22, Cable Diameter Max:24.28Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, For Use With:Shell Size 22 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-22W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$12.3100 / $16.1300 | Buy Now |
DISTI #
1600-M85049/52-1-22W-ND
|
DigiKey | CONN CAB CLAMP SZ22 1 5/16-18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
269 In Stock |
|
$9.1200 / $11.0800 | Buy Now |
DISTI #
70328909
|
RS | Backshell Strain Relief MIL Spec Straight Size 22 Olive Cadmium | Amphenol Pcd M85049/52-1-22W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$11.9600 / $15.5300 | Buy Now |
DISTI #
PCMM85049/52-1-22W
|
Heilind Electronics | STRAIN RELIEF, STR, CAD | Americas - 0 in Stock31 On Order |
|
$11.7537 / $14.3657 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.9200 / $16.9700 | Buy Now | |
DISTI #
PCMM85049/52-1-22W
|
Interstate Connecting Components | STRAIN RELIEF, STR, CAD | 293 On Order |
|
$11.7537 / $14.3657 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 22 STRAIN RELIEF OD CAD Min Qty: 1 | 40 |
|
$11.6800 / $15.0800 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz22 Package Multiple: 1 | 0 |
|
$10.0700 / $16.4500 | RFQ |
DISTI #
1654191
|
element14 Asia-Pacific | CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIUM RoHS: Not Compliant Min Qty: 1 Container: Each | 13 |
|
$12.0230 / $15.9790 | Buy Now |
DISTI #
1654191
|
Farnell | CIRCULAR STRAIN RELIEF, SIZE 22 ALUMINIUM RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 38 |
|
$13.2128 / $17.3207 | Buy Now |