Part Details for M85049/52-1-8N by Glenair Inc
Overview of M85049/52-1-8N by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2787
|
Newark | Circular Connector Strain Relief |Glenair M85049/52-1-8N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$32.4700 / $104.1000 | Buy Now |
DISTI #
80P7350
|
Newark | Amphenol |Glenair M85049/52-1-8N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M85049/52-1-8N-ND
|
DigiKey | CONN CABLE CLAMP SZ8 SIL Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
654-M85049/52-1-8N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 0 |
|
$22.2600 / $102.8200 | Order Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Non Self Locking Strain Reliefs Aluminum Electroless Nickel |
7 Partner Stock |
|
$16.4100 / $55.7400 | Buy Now |
DISTI #
77970952
|
Verical | Strain Relief Backshell 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$17.8846 / $23.5385 | Buy Now |
DISTI #
71043890
|
Verical | Strain Relief Backshell 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$23.5385 / $98.8590 | Buy Now |
|
Quest Components | Cylindrical Connectors, Strain Relief | 8 |
|
$19.1003 | Buy Now |
DISTI #
M85049/52-1-8N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$18.4000 / $32.1900 | Buy Now |