Part Details for M85049/52-1-8W by Amphenol PCD
Overview of M85049/52-1-8W by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3410
|
Newark | Circular Strain Relief, Size 8, Aluminium, Connector Shell Size:8, Cable Diameter Max:5.18Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, For Use With:Shell Size 8 Connectors Rohs Compliant: No |Amphenol Pcd M85049/52-1-8W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$9.4500 / $10.9600 | Buy Now |
DISTI #
1600-M85049/52-1-8W-ND
|
DigiKey | CONN CAB CLAMP SZ8 OLIV 1/2-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$6.8300 / $8.3000 | Buy Now |
DISTI #
70328914
|
RS | Backshell, Strain Relief, MIL Spec, Straight, Size 8, Olive Cadmium | Amphenol Pcd M85049/52-1-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$9.1100 / $11.1800 | Buy Now |
DISTI #
PCMM85049/52-1-8W
|
Heilind Electronics | BACKSHELL SR STRT OD CAD SIZE 8 | Americas - 9 in Stock |
|
$9.2431 / $11.2972 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $13.3400 | Buy Now |
DISTI #
PCMM85049/52-1-8W
|
Interstate Connecting Components | BACKSHELL SR STRT OD CAD SIZE 8 | 28 |
|
$9.2431 / $11.2972 | Buy Now |
|
Powell Electronics | Strain Relief Clamp Min Qty: 1 | 129 |
|
$9.8700 / $12.2800 | Buy Now |
|
CDM Electronics | Strain Relief Strt OD Cad Sz8 Package Multiple: 1 | 0 |
|
$7.9200 / $12.9500 | RFQ |