Part Details for M85049/53-18W by Glenair Inc
Overview of M85049/53-18W by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/53-18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2875
|
Newark | Connector |Glenair M85049/53-18W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$47.9200 / $153.6100 | Buy Now |
DISTI #
3937-M85049/53-18W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$222.7800 | Buy Now |
DISTI #
M85049/53-18W
|
Avnet Americas | Connector Accessories Straight Strain Relief Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 18 - Bulk (Alt: M85049/53-18W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 112 Factory Stock |
|
$36.3006 / $170.6700 | Buy Now |
DISTI #
631-M85049/53-18W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Straight Cable Tie RoHS: Compliant | 0 |
|
$36.1200 / $151.7200 | Order Now |
DISTI #
M85049/53-18W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Straight Cable Tie pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.8800 / $150.2000 | Buy Now |
DISTI #
GLEM85049/53-18W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$79.0386 / $144.5676 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 74 |
|
$97.9500 / $175.0500 | Buy Now |
DISTI #
M85049/53-18W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
$27.3600 / $126.2800 | Buy Now RFQ |
Part Details for M85049/53-18W
M85049/53-18W CAD Models
M85049/53-18W Part Data Attributes
|
M85049/53-18W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/53-18W
Glenair Inc
Connector Accessory, Strain Relief,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |