Part Details for M85049/55H20N by Glenair Inc
Overview of M85049/55H20N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/55H20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2955
|
Newark | Circular Connector Strain Relief |Glenair M85049/55H20N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$115.8900 / $371.5500 | Buy Now |
DISTI #
3937-M85049/55H20N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$364.4770 / $651.4200 | Buy Now |
DISTI #
M85049/55H20N
|
Avnet Americas | Qwik-Ty Strain Relief Right Angle Entry Shell Size 20 Electroless Nickel - Bulk (Alt: M85049/55H20N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/55H20N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 wks | 0 |
|
$114.4600 / $367.0000 | Order Now |
DISTI #
77972324
|
Verical | M85049/55H20N Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$63.8590 / $150.3846 | Buy Now |
DISTI #
71043373
|
Verical | M85049/55H20N Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$150.3846 / $352.8462 | Buy Now |
DISTI #
GLEM85049/55H20N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 2 |
|
$138.1891 / $349.6913 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 26 |
|
$236.9100 / $423.4200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 15 |
|
$364.4770 / $651.4150 | Buy Now |
Part Details for M85049/55H20N
M85049/55H20N CAD Models
M85049/55H20N Part Data Attributes
|
M85049/55H20N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/55H20N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |